
Miniature nylon cable ties, crafted from Nylon 6/6 (PA66), offer a natural/beige finish and a tensile strength of 80N. Designed for free-hanging applications, these ties feature a 2.5mm width, 4.6mm depth, and a 203mm length, accommodating wire/cable diameters up to 51mm. Operating within a temperature range of -40°C to 85°C, they are provided in bulk packaging of 100 units.
Sign in to ask questions about the Panduit PLT2M-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT2M-C technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 100 |
| Color | Natural, Beige |
| Depth | 4.6mm |
| Height | 0.154inch |
| Lead Free | Lead Free |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 2.4oz |
| Width | 2.5mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2M-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
