
Standard locking cable tie, constructed from durable Nylon 6/6, offers a tensile strength of 80N. Featuring a free-hanging mount and a black finish, this component measures 203mm in length with a 4.6mm depth and 3.9mm height. Operating effectively within a temperature range of -40°C to 85°C, it is supplied in a bag of 100 units.
Sign in to ask questions about the Panduit PLT2M-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT2M-C0 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 100 |
| Color | Black |
| Depth | 4.6mm |
| Height | 3.9mm |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 2.4oz |
| Width | 2.5mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2M-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
