
The PAN-TY PLT2S-C1 cable tie is constructed from nylon, polyamide, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a bundle diameter of 1.88inch and a length of 188mm. The tie is packaged in a bag with 100 units and has a weight of 4.8oz. The cable tie is not radiation hardened and is not Reach SVHC compliant.
Sign in to ask questions about the Panduit PLT2S-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT2S-C1 technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 1.88inch |
| Package/Case | 100 |
| Color | Brown |
| Depth | 8mm |
| Height | 5.6mm |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 4.8oz |
| Width | 4.8mm |
| Wire/Cable Color | Brown |
| Wire/Cable Diameter | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
