
The PAN-TY PLT2S-C2 cable tie is made from nylon, polyamide, and PA66 materials. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The tie is available in a 100-pack, packaged in a bag, and is RoHS compliant. It measures 188mm in length, 4.8mm in width, and 5.6mm in depth, with a weight of 4.8oz. The cable tie is designed for use in cable management applications.
Panduit PLT2S-C2 technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 1.88inch |
| Package/Case | 100 |
| Color | Red |
| Depth | 8mm |
| Height | 5.6mm |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLT |
| Weight | 4.8oz |
| Width | 4.8mm |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
