Sign in to ask questions about the Panduit PLT2S-C702Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT2S-C702Y technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.88inch |
| Color | Maroon, Red |
| Depth | 8mm |
| Halogen Free | Not Halogen Free |
| Height | 5.6mm |
| Length | 188mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 7.680001oz |
| Width | 4.8mm |
| Wire/Cable Color | Maroon |
| Wire/Cable Diameter | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-C702Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
