
High-temperature cable tie constructed from Polyetheretherketone (PEEK) for demanding applications. Features a 188mm length and 4.8mm width, supporting bundle diameters up to 1.88 inches (48mm). Offers a maximum operating temperature of 260°C and is available in brown, clear, and blue. Designed for free-hanging mounting.
Sign in to ask questions about the Panduit PLT2S-C71 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT2S-C71 technical specifications.
| Body Material | Polyetheretherketone |
| Bundle Diameter | 1.88inch |
| Color | Brown, Clear, Blue |
| Depth | 4.8mm |
| Features | High Temperature |
| Height | 0.24inch |
| Length | 188mm |
| Material | Polyetheretherketone, Polyether |
| Max Operating Temperature | 260°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 4.64oz |
| Width | 4.8mm |
| Wire/Cable Diameter | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-C71 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
