
ETFE cable tie, 188mm length and 4.8mm width, designed for wire and cable management. Features a maximum bundle diameter of 1.88 inches (48mm) and a temperature range of -46°C to 170°C. This RoHS compliant component is constructed from ETFE (Ethylene Tetrafluoroethylene) and is colored Aqua/Blue.
Sign in to ask questions about the Panduit PLT2S-C76 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT2S-C76 technical specifications.
| Body Material | ETFE, Tetrafluoroethylene |
| Bundle Diameter | 1.88inch |
| Color | Blue |
| Depth | 8mm |
| Halogen Free | Not Halogen Free |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Length | 188mm |
| Material | ETFE, Tetrafluoroethylene |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLT |
| Weight | 7.680001oz |
| Width | 4.8mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-C76 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
