
Standard locking nylon cable tie, 188mm length, 4.8mm width, and 1.3mm thickness, designed for efficient cable management. Features a tensile strength of 222N and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. Constructed from durable Nylon 6/6 (PA66) material in black, this free-hanging tie offers a 47.8mm maximum wire/cable diameter capacity. RoHS compliant and supplied in a bag of 1000 units.
Sign in to ask questions about the Panduit PLT2S-M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT2S-M0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Depth | 8mm |
| Halogen Free | Not Halogen Free |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLT |
| Shielding | Unshielded |
| Thickness | 1.3mm |
| Weight | 2.58lb |
| Width | 4.8mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 47.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PLT2S-M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
