
The Panduit PLT2S-M109 is a nylon cable tie with a body material of polypropylene and nylon, featuring a green and black color scheme. It has a bundle diameter of 1.88 inches and a length of 188mm. The tie is designed for free hanging and is available in a packaging quantity of 1000. The cable tie is not radiation hardened and is not Reach SVHC compliant.
Panduit PLT2S-M109 technical specifications.
| Body Material | PP, Polypropylene, Nylon |
| Bundle Diameter | 1.88inch |
| Color | Green, Black |
| Height | 0.22inch |
| Length | 188mm |
| Material | PP, Polypropylene, Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 2.28lb |
| Width | 4.8mm |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 47.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-M109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
