
The PAN-TY PLT2S-M6 cable tie is constructed from nylon and polyamide materials, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a blue color and a bundle diameter of 1.88 inches. The tie measures 188mm in length and has a width of 4.8mm, with a height of 0.22 inches and a depth of 8mm. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PLT2S-M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT2S-M6 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.88inch |
| Color | Blue |
| Depth | 8mm |
| Height | 0.22inch |
| Length | 188mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 2.58lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
