Panduit PLT2S-M702 technical specifications.
| Body Material | Nylon |
| Color | Maroon |
| Depth | 8mm |
| Height | 5.6mm |
| Length | 188mm |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PLT2S-M702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
