
The Panduit PLT2S-MP nylon cable tie has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is made from nylon and polyamide materials with a bundle diameter of 1.88inch. The tie has a depth of 8mm, a height of 5.6mm, and a width of 4.8mm. It is designed for free hanging mount and is available in bulk packaging with 1000 units per package.
Panduit PLT2S-MP technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.88inch |
| Color | Natural |
| Depth | 8mm |
| Height | 5.6mm |
| Length | 188mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PLT |
| Weight | 3.15lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2S-MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
