The PAN-TY PLT3H-L76 cable tie is made from ETFE, tetrafluoroethylene, with a blue color and a bundle diameter of 3 inches. It has a maximum operating temperature of 170°C and a minimum operating temperature of -46°C. The tie is not halogen free and is not SVHC compliant. It is available in a package quantity of 50 and has a weight of 13.280001 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PLT3H-L76 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ETFE, Tetrafluoroethylene |
| Bundle Diameter | 3inch |
| Color | Blue |
| Depth | 12.2mm |
| Halogen Free | Not Halogen Free |
| Height | 7.4mm |
| Length | 290mm |
| Material | ETFE, Tetrafluoroethylene |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 13.280001oz |
| Width | 7.6mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT3H-L76 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
