
Heavy-duty black cable tie, 290mm length, 3.7mm width, and 4.6mm height, constructed from durable Nylon, Polyamide, and PA66. Features a 40lb tensile strength and a 6.6mm depth, suitable for managing wire and cable diameters up to 76mm. Operates effectively within a temperature range of -40°C to 85°C. Supplied in bulk packaging of 100 units.
Panduit PLT3I-C0 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 100 |
| Color | Black |
| Depth | 6.6mm |
| Height | 4.6mm |
| Length | 290mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 6oz |
| Width | 3.7mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT3I-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
