
The PAN-TY PLT3I-M6 cable tie is made from nylon and polyamide materials, with a blue color and a bundle diameter of 3 inches. It measures 290mm in length and has a depth of 6.6mm, a height of 4.6mm, and a width of 3.7mm. The cable tie is designed for free-hanging applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Panduit PLT3I-M6 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Color | Blue |
| Depth | 6.6mm |
| Height | 4.6mm |
| Length | 290mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 0.048oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT3I-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
