
The PAN-TY PLT3S-C30 cable tie is made from nylon with a bundle diameter of 3inch. It has a package quantity of 100 and is packaged in a bag. The cable tie has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is not Reach SVHC compliant. The cable tie is 292mm in length, 4.8mm in width, and 5.6mm in depth, with a weight of 7.84oz.
Sign in to ask questions about the Panduit PLT3S-C30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT3S-C30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Package/Case | 100 |
| Color | Black |
| Depth | 8.6mm |
| Height | 5.6mm |
| Length | 292mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 7.840001oz |
| Width | 4.8mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT3S-C30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
