The PAN-TY PLT3S-VMR30 cable tie is a nylon cable management solution with a black color and 2.75inch bundle diameter. It has a maximum operating temperature of 115°C and is designed for free hanging applications. The cable tie is packaged in tape and reel format and is part of the PAN-TY PLT series.
Sign in to ask questions about the Panduit PLT3S-VMR30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT3S-VMR30 technical specifications.
| Bundle Diameter | 2.75inch |
| Color | Black |
| Length | 1.04foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 115°C |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Series | PAN-TY® PLT |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT3S-VMR30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.