
ETFE cable tie, 371mm length and 7.6mm width, designed for bundle diameters up to 102mm. Features a maximum operating temperature of 170°C and a minimum of -46°C. Constructed from ETFE (Ethylene Tetrafluoroethylene) material, this blue tie offers a free-hanging mount.
Sign in to ask questions about the Panduit PLT4H-L76 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT4H-L76 technical specifications.
| Body Material | ETFE, Tetrafluoroethylene |
| Bundle Diameter | 4inch |
| Package/Case | 120 |
| Color | Blue |
| Depth | 12.1mm |
| Halogen Free | Not Halogen Free |
| Height | 7.4mm |
| Length | 371mm |
| Material | ETFE, Tetrafluoroethylene |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 1.05lb |
| Width | 7.6mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT4H-L76 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
