Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PLT4H-TL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT4H-TL2 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Red |
| Depth | 12.2mm |
| Height | 7.4mm |
| Length | 368mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 0.208oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT4H-TL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
