
The PAN-TY PLT4S-C186 cable tie is made from polypropylene material with a blue color. It has a maximum operating temperature of 115°C and is designed for free hanging applications. The tie has a bundle diameter of 4inch and a length of 366mm, with a width and depth of 4.8mm. It is not SVHC compliant.
Panduit PLT4S-C186 technical specifications.
| Body Material | PP, Polypropylene |
| Bundle Diameter | 4inch |
| Package/Case | Metal |
| Color | Blue |
| Depth | 4.8mm |
| Length | 366mm |
| Material | PP, Polypropylene |
| Max Operating Temperature | 115°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 9.600001oz |
| Width | 4.8mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT4S-C186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
