
The PAN-TY PLT4S-C3 cable tie is made from nylon and features a bundle diameter of 4 inches. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The tie is designed for free hanging and is available in a 100-pack bulk packaging. It measures 368mm in length, 4.8mm in width, and 5.6mm in height, with a weight of 9.12 ounces.
Panduit PLT4S-C3 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Package/Case | 100 |
| Color | Orange |
| Depth | 8.6mm |
| Height | 5.6mm |
| Length | 368mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 9.120001oz |
| Width | 4.8mm |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT4S-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
