Panduit PLT4S-C76 technical specifications.
| Body Material | ETFE, Tetrafluoroethylene |
| Bundle Diameter | 4inch |
| Color | Blue |
| Depth | 8.6mm |
| Height | 6.1mm |
| Length | 368mm |
| Material | ETFE, Tetrafluoroethylene |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -46°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 1lb |
| Width | 0.19inch |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT4S-C76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
