Panduit PLT4S-M0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 8.6mm |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Length | 368mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 5.45lb |
| Width | 4.8mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT4S-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
