
The PAN-TY PLT4S-M8 cable tie is made from nylon with a bundle diameter of 4inch and a height of 5.6mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The tie is designed for free hanging and is packaged in bags of 1000 units. It is made from a combination of nylon, polyamide, and PA66 materials, and has a weight of 5.45lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PLT4S-M8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT4S-M8 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Grey |
| Depth | 8.6mm |
| Height | 5.6mm |
| Length | 368mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 5.45lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT4S-M8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
