
The PAN-TY PLT5EH-C0 cable tie is a nylon component with a black color and 511mm length. It has a maximum operating temperature of 85°C and is not halogen free. The cable tie is packaged in a bag with 100 units per package and is suitable for free hanging applications.
Panduit PLT5EH-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Black |
| Depth | 20.3mm |
| Halogen Free | Not Halogen Free |
| Height | 10.2mm |
| Length | 511mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 3.28lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT5EH-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
