Panduit PLT5H-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 5inch |
| Package/Case | 100 |
| Color | Natural, Clear |
| Depth | 14.2mm |
| Height | 8.6mm |
| Length | 450mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Series | PAN-TY® PLT |
| Weight | 0.304oz |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT5H-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
