Panduit PLT5S-C0 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 127 |
| Color | Black |
| Depth | 8.6mm |
| Height | 5.6mm |
| Length | 445mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 10.880001oz |
| Width | 4.8mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT5S-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
