Panduit PLT5S-M2 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 5inch |
| Color | Red |
| Depth | 8.6mm |
| Height | 5.6mm |
| Length | 445mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLT |
| Weight | 6.62lb |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT5S-M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
