
The PAN-TY PLT7LH-C0 cable tie is made from nylon, polyamide, and PA66 materials. It has a black color and measures 627mm in length, 12.2mm in width, and 0.325inch in height. The cable tie is designed for free-hanging mounting and has a weight of 2.12lb. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PLT7LH-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT7LH-C0 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 120 |
| Color | Black |
| Depth | 12.2mm |
| Height | 0.325inch |
| Length | 627mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 2.12lb |
| Width | 12.2mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT7LH-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
