
The Panduit PLT8H-C30 is a nylon cable tie with a black color and 9inch bundle diameter. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The tie is made from nylon and polyamide PA66 materials and has a weight of 3.22lb. It is available in a package quantity of 100 and is packaged in a bag. The cable tie is designed for use in high-temperature applications and is suitable for free hanging mount.
Sign in to ask questions about the Panduit PLT8H-C30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT8H-C30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 9inch |
| Color | Black |
| Depth | 14.2mm |
| Features | High Temperature |
| Height | 0.34inch |
| Length | 779mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 3.22lb |
| Width | 0.35inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT8H-C30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
