
The PAN-TY PLT8H-L0 cable tie is a nylon product with a black color and a bundle diameter of 9inch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is made of nylon, polyamide, and PA66 materials and is available in a bulk packaging with 50 pieces. It is not Reach SVHC compliant.
Panduit PLT8H-L0 technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 9inch |
| Color | Black |
| Depth | 14.2mm |
| Height | 0.34inch |
| Length | 779mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 1.66lb |
| Width | 0.35inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT8H-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
