Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PLT8LH-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLT8LH-C0 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 120 |
| Color | Black |
| Depth | 12.2mm |
| Height | 8.3mm |
| Length | 701mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Weight | 2.41lb |
| Width | 7.6mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT8LH-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
