
The PAN-TY PLWP1M-D0 cable tie is made from nylon material with a black color. It has a maximum operating temperature of 85°C and a length of 109mm. The cable tie is packaged in bags of 500 units and is used for cable management in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PLWP1M-D0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLWP1M-D0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 0.87inch |
| Color | Black |
| Depth | 13.5mm |
| Height | 5.6mm |
| Length | 109mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PAN-TY® PLWP |
| Weight | 9.120001oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLWP1M-D0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
