
The PAN-TY PLWP2H-TL0 cable tie is made from nylon and measures 226mm in length. It has a bundle diameter of 2inch and a weight of 2.15lb. The tie is available in a package quantity of 250 and has a height of 0.37inch and a width of 0.3inch. It is suitable for cable management applications.
Sign in to ask questions about the Panduit PLWP2H-TL0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PLWP2H-TL0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | Black, Natural |
| Height | 0.37inch |
| Length | 226mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Package Quantity | 250 |
| Series | PAN-TY® PLWP |
| Weight | 2.15lb |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLWP2H-TL0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.