Panduit PLWP3H-TL technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Package/Case | 120 |
| Color | Natural |
| Length | 305mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 250 |
| Packaging | Bag |
| Series | PAN-TY® PLWP |
| Weight | 2.74lb |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLWP3H-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.