Ring Tongue Terminal 10-12AWG Copper 19.21mm Tin Bulk
Panduit PM6-3R-D technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 150°C |
| Wire Size | 10-12AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit PM6-3R-D to view detailed technical specifications.
No datasheet is available for this part.