Ring Tongue Terminal 9-13AWG Copper 19.8mm Tin
Panduit PM6-4R-X technical specifications.
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.48oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PM6-4R-X to view detailed technical specifications.
No datasheet is available for this part.