
Ring Tongue Terminal 10-12AWG Copper 23.5mm Tin
Panduit PM6-6R-L technical specifications.
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 3.2oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PM6-6R-L to view detailed technical specifications.
No datasheet is available for this part.