
Panduit's Pan-Term terminal features copper contacts with tin plating and non-insulated design. It is available in a 50-pack and has a maximum wire gauge of 12AWG and a minimum of 10AWG. The terminal is designed for free hanging applications and is not radiation hardened. It is not RoHS compliant.
Panduit PM6-8R-L technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Circular |
| Weight | 3.52oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PM6-8R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
