
The Pan-Term terminal features a copper body with tin plating, suitable for use with 10-12AWG wire. It has a non-insulated design and is available in bulk packaging. The terminal is free-hanging and has a thickness of 0.04inch and a weight of 0.64oz. It measures 0.972inch in length and 13.3mm in depth.
Panduit PM6-8R-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.3mm |
| Insulation | Non-Insulated |
| Length | 0.972inch |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Weight | 0.64oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PM6-8R-X to view detailed technical specifications.
No datasheet is available for this part.