
The PMCC38H25-C is a nylon cable mount with a natural color finish. It has a diameter of 9.7mm and a length of 12.7mm. The mount is designed for cable applications and is made from a durable nylon material. The PMCC38H25-C is rated for use in environments with a flammability rating of UL94 V-2. It is available in a packaging quantity of 100 units, packaged in bulk.
Sign in to ask questions about the Panduit PMCC38H25-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PMCC38H25-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 12.37mm |
| Diameter | 9.7mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.38inch |
| Length | 12.7mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.105inch |
| Radiation Hardening | No |
| Weight | 4.48oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMCC38H25-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
