Panduit PMD-NEMA technical specifications.
| Color | Black, White, Blue, Green, Grey, Red, Orange, Yellow, Brown, Violet, Multiple |
| Halogen Free | Halogen Free |
| Length | 8foot |
| Material | Polyester, Polyamide |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | PMD |
| Weight | 1.76oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMD-NEMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
