Panduit PMDR-F technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Material | Polyester |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMDR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.