
Panduit's PMDR-GRN is an 8foot long cable marker made from halogen-free polyester and polyamide materials. It is available in a green and blue color and is packaged in a roll of 10. The PMDR-GRN is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PMDR-GRN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PMDR-GRN technical specifications.
| Body Material | PET, Polyester |
| Color | Green, Blue |
| Halogen Free | Halogen Free |
| Length | 8foot |
| Material | Polyester, Polyamide |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | PAN-CODE™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMDR-GRN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
