Panduit PMDR-NEMA technical specifications.
| Color | Multiple, Black, White, Blue, Green, Grey, Red, Orange, Yellow, Brown, Violet |
| Halogen Free | Halogen Free |
| Length | 8foot |
| Material | Polyester, Polyamide |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMDR-NEMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.