
Insulated ring tongue terminal for electrical connections. Features copper body and contact material with tin plating. Designed for 16-20 AWG wire, with a voltage rating of 600V. Nylon insulation provides a secure connection, with a maximum insulation diameter of 0.148 inches. Bulk packaging includes 100 units.
Panduit PMNF1-3R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.84mm |
| Insulation | Insulated |
| Insulation Diameter | 0.148inch |
| Insulation Material | Nylon |
| Length | 19.3mm |
| Material | Nylon |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 2.88oz |
| Width | 5.8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMNF1-3R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.