The Pan-Term terminal features a copper body with tin plating, a blue color, and copper contacts with tin plating. It has a length of 19.8mm and a depth of 5.9mm, with nylon insulation. The terminal is designed for free hanging and is available in quantities of 3000 per reel. It is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Panduit PMNF2-3F-3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PMNF2-3F-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.9mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 19.8mm |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 9.75lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMNF2-3F-3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.