
Ring Tongue Terminal 18-22AWG Copper Red 19.3mm Tin T/R
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.8mm |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Vinyl |
| Length | 0.76inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.031inch |
| Weight | 7.5lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |