Pan-Term terminals feature copper bodies with tin plating, offering a durable and corrosion-resistant connection. The terminals are designed for free hanging applications, with a maximum wire gauge of 22AWG and a minimum of 18AWG. They are available in bulk packaging with 100 units per package. The terminals are RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PMV1-3RB-CY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.84mm |
| Insulation | Insulated |
| Insulation Diameter | 0.16inch |
| Insulation Material | Vinyl |
| Length | 0.82inch |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.032inch |
| Weight | 3.52oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PMV1-3RB-CY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.