Ring Tongue Terminal 18-22AWG Copper Red 20.83mm Tin
Panduit PMV1-3RB-X technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 6mm |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit PMV1-3RB-X to view detailed technical specifications.
No datasheet is available for this part.